• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 704850 DSR-04 DIP switch Number of pins 4 Slide-type 1 pc(s)

Image similar
Product type
DIP switch
Type
Slide-type
Number of pins
4
CS
2.54 mm
Type
Recessed Actuator
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1261 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.91 / piece)
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS 704850 DSR-04 DIP switch Number of pins 4 Slide-type 1 pc(s)

Our service for you

Technical specifications

Product type

DIP switch

Type

Slide-type

Number of pins

4

Type

Recessed Actuator

Switch position

Off/On

Width

9.9 mm

Height

5.7 mm

CS

2.54 mm

Type

DSR-04

Content

1 pc(s)

Dim

(W x H) 9.9 mm x 5.7 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 704850 TRU COMPONENTS 704850 DSR-04 DIP switch Number of pins 4 Slide-type 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704850 TRU COMPONENTS 704850 DSR-04 DIP switch Number of pins 4 Slide-type 1 pc(s)

More interesting products

(*All information is plus legal VAT)