• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2AW-ER003D-R Microswitch 12 V DC 0.1 A 1 x Off/(On) momentary 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Solder pins
Operation type
Tappet
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

656 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 1
Total (€ 2.30 / piece)
€ 2.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Microswitch

Functions

momentary

Connection

Solder pins

Contact material

Ag (Silver)

Operation type

Tappet

Contact type

1 maker

Switch position

1 x Off/(On)

Switching voltage

12 V DC

Switching current (max.)

0.1 A

Min. temperature

-40 °C

Max. temperature

+85 °C

Actuating force

1 N

Content

1 pc(s)

Type

D2AW-ER003D-R

Engineering Part No

D2AWER003DR

Engineering Series No

D2AW

Documents & Downloads

Datasheet

Datasheet 2589729 Aratas D2AW-ER003D-R Microswitch 12 V DC 0.1 A 1 x Off/(On) momentary 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2589729 Aratas D2AW-ER003D-R Microswitch 12 V DC 0.1 A 1 x Off/(On) momentary 1 pc(s) Bag

More interesting products

(*All information is plus legal VAT)