
Number
Minimum order quantity: 25
Multiple: 1
Total (€ 5.67 / piece)
€ 141.75
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Tray
- Product type
Microswitch
- Connection
Solder pins
- Operation type
Tappet
- Contact type
1 maker
- Switch position
1 x Off/(On)
- Switching voltage
12 V DC
- Switching current (max.)
0.1 A
- Content
1 pc(s)
- Type
D2AW-R1-A003D-R
- Engineering Part No
D2AWR1A003DR
- Engineering Series No
D2AWR
Documents & Downloads
Datasheet
Datasheet 2590049 Aratas D2AW-R1-A003D-R Microswitch 12 V DC 0.1 A 1 x Off/(On) 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2590049 Aratas D2AW-R1-A003D-R Microswitch 12 V DC 0.1 A 1 x Off/(On) 1 pc(s) Tray





















