Image similar
Microswitch
momentary
Type C CEE 7/16 plug 6.3 mm
Lever
1 change-over
1 x On/(On)
250 V AC
16 A
-40 °C
+85 °C
1 N
1 pc(s)
Yes
4 A
D459-V3RA
1 CO
250 V AC
16 (4) A
D459-V3RA
100 cN
Flat plug, 6.3 x 0.8 mm
-40 - +85 °C
Datasheet 703204 ZF D459-V3RA Microswitch D459-V3RA 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions 703204 ZF D459-V3RA Microswitch D459-V3RA 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)
€ 17.34€ 17.06*
The necessary accessories are required to use the article as described.