• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2F-D Microswitch 30 V DC 2 A 1 x On/(On) 1 pc(s) Bag

Packaging type
Bag
Product type
Microswitch
Connection
Solder tag
Operation type
Tappet
Switch position
1 x On/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 19 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 250
Multiple: 1
Total (€ 2.00 / piece)
€ 500.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron D2F-D Snap Acting/Limit Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Solder tag

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

30 V DC

Switching current (max.)

2 A

Actuating force

1.47 N

Content

1 pc(s)

RoHS-compliant

Yes

Type

D2F-D

Engineering Part No

D2FD

Engineering Series No

D2FN

Documents & Downloads

Datasheet

Datasheet 2591609 Aratas D2F-D Microswitch 30 V DC 2 A 1 x On/(On) 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2591609 Aratas D2F-D Microswitch 30 V DC 2 A 1 x On/(On) 1 pc(s) Bag

Description

Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Panel Mount

This text is machine translated.

More interesting products

(*All information is plus legal VAT)