
Number
Minimum order quantity: 50
Multiple: 1
Total (€ 2.25 / piece)
€ 112.50
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Functions
Quick connect
- Connection
Solder pins
- Operation type
Tappet
- Contact type
1 breaker
- Switch position
1 x On/(Off)
- Switching voltage
13.5 V DC
- Switching current (max.)
0.01 A
- Content
1 pc(s)
- Type
D2GW-A02D
- Engineering Part No
D2GWA02D
- Engineering Series No
D2GW
Documents & Downloads
Datasheet
Datasheet 2590465 Aratas D2GW-A02D Microswitch 13.5 V DC 0.01 A 1 x On/(Off) Quick connect 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2590465 Aratas D2GW-A02D Microswitch 13.5 V DC 0.01 A 1 x On/(Off) Quick connect 1 pc(s) Bag





















