
Number
Minimum order quantity: 50
Multiple: 1
Total (€ 2.60 / piece)
€ 130.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Functions
momentary
- Connection
Solder pins
- Operation type
Steel lever (straight)
- Contact type
1 maker
- Switch position
1 x Off/(On)
- Switching voltage
13.5 V DC
- Switching current (max.)
0.01 A
- Content
1 pc(s)
- Type
D2GW-A13D
- Engineering Part No
D2GWA13D
- Engineering Series No
D2GW
Documents & Downloads
Datasheet
Datasheet 2590472 Aratas D2GW-A13D Microswitch 13.5 V DC 0.01 A 1 x Off/(On) momentary 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2590472 Aratas D2GW-A13D Microswitch 13.5 V DC 0.01 A 1 x Off/(On) momentary 1 pc(s) Bag





















