
Number
Minimum order quantity: 40
Multiple: 1
Total (€ 7.09 / piece)
€ 283.60
incl. VAT
14-day return policy included
Highlights & Details
Omron D2MQ-4L-105-1-R Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Solder pins (right-angle)
- Operation type
Plastic lever
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
30 V DC
- Switching current (max.)
0.05 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
D2MQ-4L-105-1-R
- Engineering Part No
D2MQ4L1051R
- Engineering Series No
D2MQ
Documents & Downloads
Datasheet
Datasheet 2590257 Aratas D2MQ-4L-105-1-R Microswitch 30 V DC 0.05 A 1 x On/(On) 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2590257 Aratas D2MQ-4L-105-1-R Microswitch 30 V DC 0.05 A 1 x On/(On) 1 pc(s) Bag
Description
Snap Acting/Limit Switch
This text is machine translated.
This text is machine translated.





















