• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2RV-LG Microswitch 100 V DC 0.25 A 1 x Off/(On) 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Type C CEE 7/16 plug 4.8 mm
Operation type
Steel lever (straight)
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Multiple: 1
Total (€ 8.56 / piece)
€ 8.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron D2RV-LG Snap Acting/Limit Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Type C CEE 7/16 plug 4.8 mm

Operation type

Steel lever (straight)

Contact type

1 maker

Switch position

1 x Off/(On)

Switching voltage

100 V DC

Switching current (max.)

0.25 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

D2RV-LG

Engineering Part No

D2RVLG

Engineering Series No

D2RV

Documents & Downloads

Datasheet

Datasheet 2589743 Aratas D2RV-LG Microswitch 100 V DC 0.25 A 1 x Off/(On) 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2589743 Aratas D2RV-LG Microswitch 100 V DC 0.25 A 1 x Off/(On) 1 pc(s) Bag

Description

Snap Acting/Limit Switch, SPST, Momentary, 0.25A, 100VDC, 5mm, Solder Terminal, Hinge Lever Actuator, Panel Mount

This text is machine translated.

More interesting products

(*All information is plus legal VAT)