• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2SW-3L2-2M Microswitch 125 V AC 3 A 1 x On/(Off) 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Open end cable
Operation type
Lever
Switch position
1 x On/(Off)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Multiple: 1
Total (€ 10.07 / piece)
€ 10.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron D2SW-3L2-2M Snap Acting/Limit Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Open end cable

Operation type

Lever

Contact type

1 breaker

Switch position

1 x On/(Off)

Switching voltage

125 V AC

Switching current (max.)

3 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

D2SW-3L2-2M

Engineering Part No

D2SW3L22M

Engineering Series No

D2SWM

Documents & Downloads

Datasheet

Datasheet 2590140 Aratas D2SW-3L2-2M Microswitch 125 V AC 3 A 1 x On/(Off) 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2590140 Aratas D2SW-3L2-2M Microswitch 125 V AC 3 A 1 x On/(Off) 1 pc(s) Bag

Description

Snap Acting/Limit Switch

This text is machine translated.

More interesting products

(*All information is plus legal VAT)