
Number
Minimum order quantity: 70
Multiple: 1
Total (€ 4.33 / piece)
€ 303.10
incl. VAT
14-day return policy included
Highlights & Details
Omron D2SW-P01L2T Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Type C CEE 7/16 plug 2.8 mm
- Operation type
Lever
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
30 V DC
- Switching current (max.)
0.1 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
D2SW-P01L2T
- Engineering Part No
D2SWP01L2T
- Engineering Series No
D2SWP
Documents & Downloads
Datasheet
Datasheet 2590874 Aratas D2SW-P01L2T Microswitch 30 V DC 0.1 A 1 x On/(On) 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2590874 Aratas D2SW-P01L2T Microswitch 30 V DC 0.1 A 1 x On/(On) 1 pc(s) Bag
Description
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.8mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount
This text is machine translated.
This text is machine translated.





















