• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2VW-5-1HS Microswitch 250 V DC 5 A 1 x On/(On) 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Type C CEE 7/16 plug 4.8 mm
Operation type
Tappet
Switch position
1 x On/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.04 / piece)
€ 7.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron D2VW-5-1HS Snap Acting/Limit Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Type C CEE 7/16 plug 4.8 mm

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V DC

Switching current (max.)

5 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

D2VW-5-1HS

Engineering Part No

D2VW51HS

Engineering Series No

D2VW

Documents & Downloads

Datasheet

Datasheet 2591090 Aratas D2VW-5-1HS Microswitch 250 V DC 5 A 1 x On/(On) 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2591090 Aratas D2VW-5-1HS Microswitch 250 V DC 5 A 1 x On/(On) 1 pc(s) Bag

Description

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.2mm, Quick Connect/solder Terminal, Pin Plunger Actuator, Panel Mount

This text is machine translated.

More interesting products

(*All information is plus legal VAT)