
Number
Minimum order quantity: 15
Multiple: 1
Total (€ 10.07 / piece)
€ 151.05
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Open end cable
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V DC
- Switching current (max.)
5 A
- Content
1 pc(s)
- Type
D2VW-5L1A-1M(D)(CHN)
- Engineering Part No
D2VW5L1A1M
- Engineering Series No
D2VWM
Documents & Downloads
Datasheet
Datasheet 2591114 Aratas D2VW-5L1A-1M(D)(CHN) Microswitch 250 V DC 5 A 1 x On/(On) 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591114 Aratas D2VW-5L1A-1M(D)(CHN) Microswitch 250 V DC 5 A 1 x On/(On) 1 pc(s) Bag





















