
Number
Total (€ 3.82 / piece)
€ 3.82
incl. VAT
14-day return policy included
Highlights & Details
Omron D3V-161-1C5 Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Type C CEE 7/16 plug 6.3 mm
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
D3V-161-1C5
- Engineering Part No
D3V1611C5
- Engineering Series No
D3V
Documents & Downloads
Datasheet
Datasheet 2592077 Aratas D3V-161-1C5 Microswitch 250 V AC 16 A 1 x On/(On) 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2592077 Aratas D3V-161-1C5 Microswitch 250 V AC 16 A 1 x On/(On) 1 pc(s) Bag
Description
Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount
This text is machine translated.
This text is machine translated.





















