• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D3V-162-1C5 Microswitch 250 V AC 16 A 1 x On/(On) 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Type C CEE 7/16 plug 6.3 mm
Operation type
Steel lever (straight)
Switch position
1 x On/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 3.82 / piece)
€ 3.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron D3V-162-1C5 Snap Acting/Limit Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Type C CEE 7/16 plug 6.3 mm

Operation type

Steel lever (straight)

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

16 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

D3V-162-1C5

Engineering Part No

D3V1621C5

Engineering Series No

D3V

Documents & Downloads

Datasheet

Datasheet 2592108 Aratas D3V-162-1C5 Microswitch 250 V AC 16 A 1 x On/(On) 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2592108 Aratas D3V-162-1C5 Microswitch 250 V AC 16 A 1 x On/(On) 1 pc(s) Bag

Description

Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 5.6mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount

This text is machine translated.

More interesting products

(*All information is plus legal VAT)