• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D3V-16G-1C25 Microswitch ON-(ON) 16A/250VAC Mikroschalter SNAP ACTION SPDT ohne Hebel 250 V AC 16 A 1 x On/(On) 1

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Type C CEE 7/16 plug 4.8 mm
Operation type
Tappet
Switch position
1 x On/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron D3V-16G-1C25 Snap Acting/Limit Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Type C CEE 7/16 plug 4.8 mm

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

16 A

Actuating force

1.96 N

Content

1 pc(s)

RoHS-compliant

Yes

Type

ON-(ON) 16A/250VAC Mikroschalter SNAP ACTION SPDT ohne Hebel

Engineering Part No

D3V16G1C25

Engineering Series No

D3V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2592213 Aratas D3V-16G-1C25 Microswitch ON-(ON) 16A/250VAC Mikroschalter SNAP ACTION SPDT ohne Hebel 250 V AC 16 A 1 x On/(On) 1

User & Safety Instructions

User & Safety Instructions 2592213 Aratas D3V-16G-1C25 Microswitch ON-(ON) 16A/250VAC Mikroschalter SNAP ACTION SPDT ohne Hebel 250 V AC 16 A 1 x On/(On) 1

Description

Snap Acting/Limit Switch

This text is machine translated.

More interesting products

(*All information is plus legal VAT)