
Number
Minimum order quantity: 3
Total (€ 2.30 / piece)
€ 6.90
incl. VAT
14-day return policy included
Highlights & Details
Omron D3V-16G-3C25 Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Type C CEE 7/16 plug 4.8 mm
- Operation type
Tappet
- Contact type
1 maker
- Switch position
1 x Off/(On)
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Actuating force
1.96 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
D3V-16G-3C25
- Engineering Part No
D3V16G3C25
- Engineering Series No
D3V
Documents & Downloads
Datasheet
Datasheet 2592224 Aratas D3V-16G-3C25 Microswitch 250 V AC 16 A 1 x Off/(On) 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2592224 Aratas D3V-16G-3C25 Microswitch 250 V AC 16 A 1 x Off/(On) 1 pc(s) Bag
Description
Snap Acting/Limit Switch
This text is machine translated.
This text is machine translated.





















