• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G5RL-K1A-E-DC5 Power relay 5 V DC 16 A 1 maker 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Power relay
Coil nominal voltage
5 V DC
Control mode
bi-stable, 2 coil
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron G5RL-K1A-E-DC5 Power/Signal Relay

Our service for you

Technical specifications

Packaging type

Bag

Product type

Power relay

Type

G5RL-K1A-E-DC5

Coil nominal voltage

5 V DC

Control mode

bi-stable, 2 coil

Contact type

1 maker

Switching voltage (max.)

24 V DC

Switching current (max.)

16 A

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

G5RLK1AE5DC

Engineering Series No

G5RLUK

Documents & Downloads

Datasheet

Datasheet 2591025 Aratas G5RL-K1A-E-DC5 Power relay 5 V DC 16 A 1 maker 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2591025 Aratas G5RL-K1A-E-DC5 Power relay 5 V DC 16 A 1 maker 1 pc(s) Bag

Description

Power/Signal Relay, 1 Form A, SPST, 6.5VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?