• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G5RL-K1A-EL-HA-DC24 Power relay 24 V DC 1 maker 1 pc(s) Tray

Image similar
Packaging type
Tray
Product type
Power relay
Coil nominal voltage
24 V DC
Control mode
bi-stable, 2 coil
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tray

Product type

Power relay

Type

G5RL-K1A-EL-HA-DC24

Coil nominal voltage

24 V DC

Control mode

bi-stable, 2 coil

Coil voltage rating

840 mW

Contact type

1 maker

Connection

Print

Content

1 pc(s)

Engineering Part No

G5RLK1AELHA24DC

Engineering Series No

G5RLUK

Documents & Downloads

Datasheet

Datasheet 2591021 Aratas G5RL-K1A-EL-HA-DC24 Power relay 24 V DC 1 maker 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2591021 Aratas G5RL-K1A-EL-HA-DC24 Power relay 24 V DC 1 maker 1 pc(s) Tray

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)