• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G7L-1A-BUBJ-DC24 Power relay 24 V DC 30 A 1 maker 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Power relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Power relay

Type

G7L-1A-BUBJ-DC24

Coil nominal voltage

24 V DC

Control mode

monostable, 1 coil

Contact type

1 maker

Switching voltage (max.)

250 V AC

Switching current (max.)

30 A

Content

1 pc(s)

Engineering Part No

G7L1ABUBJ24DC

Engineering Series No

G7L-I

Documents & Downloads

Datasheet

Datasheet 2593944 Aratas G7L-1A-BUBJ-DC24 Power relay 24 V DC 30 A 1 maker 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2593944 Aratas G7L-1A-BUBJ-DC24 Power relay 24 V DC 30 A 1 maker 1 pc(s) Bag

Description

Power/Signal Relay

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?