• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G7L-2A-T 12 VDC Plug-in relay 12 V DC 25 A 2 makers 1 pc(s)

1/3
Image similar
Product type
Plug-in relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 makers
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 14.99
-50 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surge voltage resistance: (Coil / contact) 10000 V
Product type

Plug-in relay

Type

G7L-2A-T 12 VDC

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Resistance (coil)

75 Ω

Contact type

2 makers

Contact material

AgCdO

Switching voltage (max.)

400 V AC

Switching current (max.)

25 A

Max. switching capacity

5500 VA

Creepage distance (coil/clips)

8 mm

Connection

Jack connector

Electrical lifespan


100000 cycles

Durability


1 x 106 cycles

Min. temperature

-25 °C

Max. temperature

+60 °C

Length

52.5 mm

Width

33.5 mm

Height

53 mm

Dim

(L x W x H) 52.5 x 33.5 x 53 mm

Content

1 pc(s)

Engineering Part No

G7L2ATJCBDC12

Insulation resistance

500 V/DC 1000 MΩ

Nominal voltage (details)

12 V DC

Switching capacity

250 V/AC/25 A, 5500 VA

Switching current


25 A

Dielectric strength

(Coil/contact and between the contacts) 4000 V/AC/(open contact) 2000 V AC

Type

G7L-2A-T 12 VDC

Ambient temperature

-25 - +60 °C

Contamination level

3

Reading category

III

Documents & Downloads

Datasheet

Datasheet 503852 Aratas G7L-2A-T 12 VDC Plug-in relay 12 V DC 25 A 2 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503852 Aratas G7L-2A-T 12 VDC Plug-in relay 12 V DC 25 A 2 makers 1 pc(s)

Description

Mono-stable with high surge resistance and 3 mm contact opening. Reliable operation even in case of short-term voltage drops up to 50% of the rated voltage. Especially suitable for inductive loads! Insulation material approved according to UL94V–0. UL, CSA and TÜV. With flat-plug connections 6.3 x 0.8 mm.

Hints

Approvals: TÜV, UL, CSA.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.