
Number
Minimum order quantity: 30
Multiple: 1
Total (€ 2.81 / piece)
€ 84.30
incl. VAT
14-day return policy included
Highlights & Details
Omron SS-5GL111-2T Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Type C CEE 7/16 plug 2.8 mm
- Operation type
Steel lever (straight)
- Contact type
1 breaker
- Switch position
1 x On/(Off)
- Switching voltage
125 V AC
- Switching current (max.)
5 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
SS-5GL111-2T
- Engineering Part No
SS5GL1112T
- Engineering Series No
SSN
Documents & Downloads
Datasheet
Datasheet 2591826 Aratas SS-5GL111-2T Microswitch 125 V AC 5 A 1 x On/(Off) 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591826 Aratas SS-5GL111-2T Microswitch 125 V AC 5 A 1 x On/(Off) 1 pc(s) Bag
Description
Snap Acting/Limit Switch
This text is machine translated.
This text is machine translated.





















