• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas SS-5GL2-FT Microswitch Mikroschalter SNAP ACTION mit Hebel (mit Rolle) 5A/250VAC 125 V AC 5 A 1 x On/(On) 1 pc(s)

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Type C CEE 7/16 plug 2.8 mm
Operation type
Lever
Switch position
1 x On/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.02 / piece)
€ 4.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron SS-5GL2-FT Snap Acting/Limit Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Type C CEE 7/16 plug 2.8 mm

Operation type

Lever

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

125 V AC

Switching current (max.)

5 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

Mikroschalter SNAP ACTION mit Hebel (mit Rolle) 5A/250VAC

Engineering Part No

SS5GL2FT

Engineering Series No

SSN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2591873 Aratas SS-5GL2-FT Microswitch Mikroschalter SNAP ACTION mit Hebel (mit Rolle) 5A/250VAC 125 V AC 5 A 1 x On/(On) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2591873 Aratas SS-5GL2-FT Microswitch Mikroschalter SNAP ACTION mit Hebel (mit Rolle) 5A/250VAC 125 V AC 5 A 1 x On/(On) 1 pc(s)

Description

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount

This text is machine translated.

More interesting products

(*All information is plus legal VAT)