• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcas Alu 9 LED ARCAS 9LED+3XAAA LED (monochrome) Mini torch battery-powered 65 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1436 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium torch 9 LED

  • 9 LEDs
  • Robust housing

Technical specifications

Product type

Mini torch

Bulb type

LED (monochrome)

Power supply (LOV)

battery-powered

Factory colour

Black

Weight

65 g

Dim

(Ø x L) 27 mm x 88 mm

No. of bulbs

1

Weight, information

incl. batteries

Material

Aluminium

Length

88 mm

(Ø)

27 mm

Waterproof

No

Material (details)

Aluminium alloy

Batteries

3 x AAA batteries

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 868831 Arcas Alu 9 LED ARCAS 9LED+3XAAA LED (monochrome) Mini torch battery-powered 65 g

Description

Compact aluminium torch with 9 LEDs. Ideal for the car, your hand bag etc., for a mobile light source while out and about.

Scope of delivery

  • Includes batteries
  • Hand strap.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.97€ 15.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)