• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol RWS5 33R F B RWS5 33R F B Metal film resistor 33 Ω SMD 5 W 1 % 100 ppm/°C 1 pc(s) Piece

Packaging type
Piece
Product type
Metal film resistor
Resistance
33 Ω
Power rating
5 W
Tolerance ±
1 %
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.81 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcol RWS5 33R F B 1% 5W SMD Wirewound Resistor

Our service for you

Technical specifications

  • 550 V
Packaging type

Piece

Product type

Metal film resistor

Type

SMD

Resistance

33 Ω

Power rating

5 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/°C

Content

1 pc(s)

RoHS-compliant

Yes

Type

RWS5 33R F B

Tolerance

5 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014085 Arcol RWS5 33R F B RWS5 33R F B Metal film resistor 33 Ω SMD 5 W 1 % 100 ppm/°C 1 pc(s) Piece

Description

Features

  • Case Type: SMD Chip|Power Handling: 5W|Resistance: 33Ω|Temperature Coefficient: 50ppm|Tolerance: 1%|Type: Wirewound|Working Voltage: 330V

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)