
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
Arcolectric (Bulgin Ltd.) C0275OSMAA LED indicator light Green 230 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
OSMAA C 0275
- Factory colour
Green
- Operating voltage
230 V AC
- Operating current
3 mA
- Recess diameter
10 mm
- Case colour
Chrome
- Material
Polyamide
Polycarbonate (PC)
Brass
- Material properties
shiny
- Mounting type
Screw
- LED features
front panel use
- Connection
Type C CEE 7/16 plug 6.3 mm
- Dim
(Ø x L) 15.6 mm x 57.7 mm
- Length
57.7 mm
- (Ø)
15.6 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 149811 Arcolectric (Bulgin Ltd.) C0275OSMAA LED indicator light Green 230 V AC
User & Safety Instructions
User & Safety Instructions 149811 Arcolectric (Bulgin Ltd.) C0275OSMAA LED indicator light Green 230 V AC
Conformity certificate
Conformity certificate 149811 Arcolectric (Bulgin Ltd.) C0275OSMAA LED indicator light Green 230 V AC
Certificate
Certificate 149811 Arcolectric (Bulgin Ltd.) C0275OSMAA LED indicator light Green 230 V AC
Description
Front panel density design with KEMA approval. Screw fixing, cover plate is made of chrome-plated brass with mounted seal.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.98*
What kind of LED Indicator Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























