• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcolectric (Bulgin Ltd.) C0480ABNAI Indicator light Red, Black 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.84 / piece)
€ 4.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indicator light

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image depicts a stylised logo in the shape of a cube with the letters 'E', 'K', and 'C' in black and white.

Technical specifications

Product type

Indicator light

Type

Indicator light, red

Factory colour

Red

Black

n.rel.

Connection

Type C CEE 7/16 plug 6.3 mm

Front panel max.

30 x 22 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

C0480ABNAI

Switching capacity


Switching current

-

Type

C0480ABNAI

Documents & Downloads

Datasheet

Datasheet 701501 Arcolectric (Bulgin Ltd.) C0480ABNAI Indicator light Red, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701501 Arcolectric (Bulgin Ltd.) C0480ABNAI Indicator light Red, Black 1 pc(s)

Description

For "snap-in mounting".

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)