• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcolectric (Bulgin Ltd.) X23200AAAB X23200AAAB Slide switch 250 V AC 10 A 2 x On/On/On 1 pc(s)

Collection
Product type
Slide switch
Switch postions
3
Switch position
2 x On/On/On
Operation type
top
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.81 / piece)
€ 2.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB mounting slide switches, 250 V/AC 10 A

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

  • Slide Switches
Product type

Slide switch

Switch postions

3

Switch position

2 x On/On/On

Connection

Print

Operation type

top

Switching voltage

250 V AC

Switching current (max.)

10 A

Factory colour

Black

Brown

Content

1 pc(s)

Type

X23200AAAB

RoHS-compliant

Yes

Type

2 x on/on/on

Switching capacity

10(1) A or 6(3) A/250 V

Switching voltage

250 V AC

Switching current

10 (1) A

Documents & Downloads

Datasheet

Datasheet 701593 Arcolectric (Bulgin Ltd.) X23200AAAB X23200AAAB Slide switch 250 V AC 10 A 2 x On/On/On 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701593 Arcolectric (Bulgin Ltd.) X23200AAAB X23200AAAB Slide switch 250 V AC 10 A 2 x On/On/On 1 pc(s)

Description

Slide switch for PCB mounting.

Hints

Approvals: VDE, SEV, ÖVE, UL, CSA

More interesting products

(*All information is plus legal VAT)