• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 6267172 SSK-1202 Slide switch 12 V DC 0.05 A 1 x On/On 1 pc(s)

Product type
Slide switch
Switch postions
2
Switch position
1 x On/On
Operation type
top
Switching voltage
12 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

379 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.51 / piece)
€ 2.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD slide switch 12V/DC 50 mA

Our service for you

Technical specifications

Product type

Slide switch

Switch postions

2

Switch position

1 x On/On

Connection

Print

Operation type

top

Switching voltage

12 V DC

Switching current (max.)

0.05 A

CS

2.5 mm

Length

7 mm

Width

3 mm

Height

3 mm

Content

1 pc(s)

Type

SSK-1202

Dim

(L x W x H) 7 x 3 x 3 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1566793 TRU COMPONENTS 6267172 SSK-1202 Slide switch 12 V DC 0.05 A 1 x On/On 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1566793 TRU COMPONENTS 6267172 SSK-1202 Slide switch 12 V DC 0.05 A 1 x On/On 1 pc(s)

More interesting products

(*All information is plus legal VAT)