• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knitter-Switch MFS 201N SW MFS 201N SW

Product type
Slide switch
Switch postions
2
Switch position
2 x On/On
Operation type
top
Switching voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

229 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slide switch

Switch postions

2

Switch position

2 x On/On

Connection

Solder tag

Operation type

top

Switching voltage

30 V DC

Switching current (max.)

0.35 A

Length

23 mm

Width

7.4 mm

Height

7.3 mm

Factory colour

Black

Content

1 pc(s)

Type

MFS 201N SW

Dim

(L x W x H) 23 x 7.4 x 7.3 mm

Documents & Downloads

Datasheet

Datasheet 705750 Knitter-Switch MFS 201N SW MFS 201N SW

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.31*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)