• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 6351072 TC-R13-603C-05 Slide switch 250 V AC 3 A 1 x On/On 1 pc(s)

1/2
Product type
Slide switch
Switch postions
2
Switch position
1 x On/On
Operation type
top
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2083 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.30 / piece)
€ 2.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slide switch 250 Vac 3 A 1 x On/On SCI R13-603C-05 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

  • Hole spacing: 14.3 mm
Product type

Slide switch

Switch postions

2

Switch position

1 x On/On

Connection

Solder tag

Operation type

top

Switching voltage

250 V AC

Switching current (max.)

3 A

Content

1 pc(s)

Type

TC-R13-603C-05

RoHS-compliant

Yes

Front panel cut-out

6 x 3.5 mm

Documents & Downloads

Datasheet

Datasheet 1587768 TRU COMPONENTS 6351072 TC-R13-603C-05 Slide switch 250 V AC 3 A 1 x On/On 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587768 TRU COMPONENTS 6351072 TC-R13-603C-05 Slide switch 250 V AC 3 A 1 x On/On 1 pc(s)

More interesting products

(*All information is plus legal VAT)