User & Safety Instructions 3205033 Arducam Camera unit MBS-SES-185-13
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. This module is a solid Noir 8MP camera with IMX219 sensor and CS Mount lens for Raspberry. Static images can be captured with 3280 x 2464 pixels. Videos are supported with 1080p30, 720p60, and 640 x 480p90. The connection to the Pi is made via the standard CSI interface. Due to the requirements for various lens holders, the field of view (FOV), the depth of field (DOF) and the motorized IR-block filter, this model has been additionally developed. Application areas of this camera are e.g. mobile phones, PDAs, toys or other battery-operated products.
This text is machine translated.
Scope of delivery
1x ArduCAM 8MP Noir Pi CS camera
1x 15 cm 15-pin FPC cable
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. This module is a solid Noir 8MP camera with IMX219 sensor and CS Mount lens for Raspberry. Static images can be captured with 3280 x 2464 pixels. Videos are supported with 1080p30, 720p60, and 640 x 480p90. The connection to the Pi is made via the standard CSI interface. Due to the requirements for various lens holders, the field of view (FOV), the depth of field (DOF) and the motorized IR-block filter, this model has been additionally developed. Application areas of this camera are e.g. mobile phones, PDAs, toys or other battery-operated products.