• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-185-14

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Sensor: Monochrome Global Shutter OV9281
  • Active layout size: 1280 x 800
  • Pixel size 3 x 3μm
  • Focus range: 30mm to infinity
  • No integrated IR filter
  • Output interface 2-lane MIPI serial output
  • Output format RAW8/10
  • Image transfer rate: Max. 1280 x 800@120 fps with the official driver/ Arducam SDK
  • Card size 40 x 40 mm
  • Low distortion M12 lens
  • 75° HFOV
  • No support for JPEG/H.264 encoding
Product type

Camera unit

Length

40 mm

Width

40 mm

Manufacturer part #

MBS-SES-185-14

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205034 Arducam Camera unit MBS-SES-185-14

Description

The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. This ArduCam monochrome (B&W) OV9281 Global Shutter was mainly developed for Raspberry Pi boards and can be connected to the CSI-2 camera interface of the RPi without any additional hardware. The resolution of this module is 1280 x 800 pixels. The module is also supported by the latest software update. See the Arducam drivers for the Rev.A. and the Raspberry Pi drivers for the Rev.B. A quick development and evaluation board for sensors such as OV9281 is possible thanks to the 3.0 USB connection. The monochrome global shutter camera module has an M12 mount lens and becomes via the CSI interface of the Raspberry Pis. It also supports Raspberry Pi 4, PI3/3B+/3A+, CM3/3+, Pi Zero and more. The ArduCam with OV9281 (rev.B) is compatible with the official V4L2 camera driver. The application areas of this module are, owing to the excellent low light sensitivity of the sensor have a wide range of applications. By face recognition via head and eye tracking, as well as depth and movement detection. In addition, there are categories such as security, Hohem dynamic range imaging, unattended monitoring, stereo vision, machine vision and automation.

This text is machine translated.

Scope of delivery

  • 1x ArduCAM 1MP OV9281 mono M12 Pi camera
  • 1x 150mm 15pin, 1.0mm on 22pin, 0.5mm FPC cable
  • 1x 80mm 22pin, 0.5mm FPC cable

More interesting products

(*All information is plus legal VAT)