• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robotis Servo motor MBS-ANT-74

1/2
EAN:
Part number:
Item no:
5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • SERVO MOTOR XL330-M288-T
  • Weight: 18 g
  • Dimensions 20 x 34 x 26 mm
  • Gear-reduction ratio 288.4:1
  • Torque: 5V 0.52 N.m
  • Rpm 5 V 104
  • Internal UC: 64MHz Cortex M0
  • Encoder: Contactless magnet encoder
  • Setting accuracy 0.088° x 4096 steps
  • Operating voltage 5 V
  • Protocol: Half duplex TTL
  • ID: 0 - 252
  • Baud rate: 9600 bps - 4.5Mbps
Product type

Servo motor

Length

20 mm

Width

34 mm

Manufacturer part #

MBS-ANT-74

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089941 Robotis Servo motor MBS-ANT-74

Description

The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XL330-M288-T servo motor has a non-contact magnetic encoder, providing 360° rotations with a speed of up to 104 RPM. Whereby torques of up to 0.52N.m are possible at a voltage of 5 V. These outstanding performance features combined with extremely low weight of only 18 g result in a very powerful servo motor for the universal application area.

This text is machine translated.

Features

  • Dynamic X-Series actuator
  • Half duplex TTL interface
  • 0.5 2N.m
  • 104 R/min

Scope of delivery

  • 1x DYNAMIXEL XL330-M288-T servo motor
  • 1x data and power cable X3P
  • Various screws and nuts

More interesting products

(*All information is plus legal VAT)