• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Lens MBS-Z-143-03

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

ArduCam Lens CS-Mount 30° 12mm

  • Compatible with any Pi/Jetson/Arduino camera with a C-mount lens
  • Wide focal length range from 3.2 mm to 50 mm
  • Adjustable aperture options
  • Selective lens bundle with ultra-wide angle options
  • Optional zoom control

Technical specifications

  • Optical format: 1/2.3″
  • Focal length: 12 mm
  • Aperture: F1.6
  • Field of view (FOV): 30°(H) on Raspberry Pi High Quality Camera, 17°(H) on Raspberry Pi V1/V2 camera
  • Focus Type: Manual
  • CS mount
  • Rear focal length 7.53 mm
  • Mod 0.2 m
  • Dimensions: Ø30 × 29 mm
  • Weight: 53 g
Product type

Lens

Length

29 mm

Width

30 mm

Manufacturer part #

MBS-Z-143-03

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205061 Arducam Lens MBS-Z-143-03

Description

ArduCam lenses have various types of connectors. They were built for RPi cameras and any embedded systems. Each offers a wide range of focal lengths and FOVs. They are compatible with all Pi/Jetson/Arduino cameras featuring an M12/C mount lens.

This text is machine translated.

Scope of delivery

  • 1x ArduCam lens

More interesting products

(*All information is plus legal VAT)