• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stereolabs Camera unit MBS-SES-301-03

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,329.00 / piece)
€ 1,329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Camera unit

Manufacturer part #

MBS-SES-301-03

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089975 Stereolabs Camera unit MBS-SES-301-03

Description

The new ZED X is an IP66-certified robot global shutter camera based on the Neural Depth Engine 2. With its robust aluminum casing, the powerful IMU, the safe GMSL2-connection and the external picture synchronization it is immediately ready to use in the field. For this purpose, the ZED X has a frame rate of up to 120fps at 960x600 and a pixel size of 3μm. With the Global Shutter, you can capture every movement without sacrificing a touch of dynamics or image quality. No blurry or curved lines. Simply perfect pixel in every scene.

Global shutter with 1200p 60fps
With two global shutter color sensors with a resolution of 1920x1200, the camera produces crystal-clear images, with which every environment, in which much is happening, can be captured quickly.

Powerful IMU
The brand new IU combines a tri-axial 16-bit accelerometer and a gyroscope with vibration resistance, extremely low noise and preload for extraordinary motion tracking.

Neutral Depth Engine 2
The Neural Depth Engine 2 from Stereolabs provides 50% more accurate depth maps and is robust against unstructured surfaces and lighting, from 10 cm up to ten meters.

Secure GMSL2 connection
The GMSL2 output is Ideal for robotics. Transfer video without EMI via a robust interface to a Jetson Orin over a distance of up to 15 m with low latency.

Industrial housing
The robust IP66-casing is perfect for industrial environments. It offers protection against the ingress of dust and water, WAS is indispensable for mobile robots.

Multi-camera synchronization
Hardware synchronization for multiple connected devices at frame level within 100 microseconds. Acquire several RGB and depth images of the same scene that are all matched to each other.

Caution
The ZED X can only be used with the Capture Card (selectable in the drop-down) or the ZED Box.

This text is machine translated.

Features

  • Stereolabs ZED X Stereo Camera
  • Powerful IMU
  • IP66 protected.
  • Multi-camera synchronization
  • ROS Integration & Neutral Depth Sensing
  • Global shutter with 1200p 60fps
  • Neutral depth Gen2
  • GMSL2 plug

Scope of delivery

  • 1X ZED X / X MINI
  • 1x 1.5 m GMSL2 cable

More interesting products

(*All information is plus legal VAT)