User & Safety Instructions 3205040 Arducam Camera unit MBS-SES-185-20
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. Designed primarily for the Raspberry Pi V2 camera board and Nvidia Jetson Nano, this Arducam IMX219 Fisheye camera module replaces the standard IMX219 camera module for a much wider field of view. It can be used for drones, robots, action cameras and 3D scanning applications.
Application Space research Medical Biological/Physical Research
This text is machine translated.
Features
Sony 8MP IMX219 sensor
Optical format: 1/4 inch
Frame rate: 30fps@8MP, 60fps@1080p, 180fps@720p
Data format RAW8/RAW10
EFL 2.5 mm
F.NO: 2.8
Focus Type: Fixed focus
175(D) x 155(H) x 115(V) viewing angle
Interface: MIPI CSI-2 2-Lane/4-Lane
IR sensitivity: Integrated IR filter, only visible light
Scope of delivery
1x Arducam IMX219 wide angle camera module
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. Designed primarily for the Raspberry Pi V2 camera board and Nvidia Jetson Nano, this Arducam IMX219 Fisheye camera module replaces the standard IMX219 camera module for a much wider field of view. It can be used for drones, robots, action cameras and 3D scanning applications.
Application Space research Medical Biological/Physical Research
This text is machine translated.
Features
Sony 8MP IMX219 sensor
Optical format: 1/4 inch
Frame rate: 30fps@8MP, 60fps@1080p, 180fps@720p
Data format RAW8/RAW10
EFL 2.5 mm
F.NO: 2.8
Focus Type: Fixed focus
175(D) x 155(H) x 115(V) viewing angle
Interface: MIPI CSI-2 2-Lane/4-Lane
IR sensitivity: Integrated IR filter, only visible light