• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino Ethernet Shield 2 Development board

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

273 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino becomes Ethernet-capable!

  • The Arduino Ethernet Shield 2 is available in two versions: One with (A000025) and one without (A000024) PoE (power over Ethernet). The Shields are designed to integrate a fast Internet connection into Arduino board designs. Other shields can be stacked directly onto the Ethernet Shield, which was designed to provide optimal integration of functionality into your designs. Both shields are equipped with the Ethernet chip W5500 from Wiznet, which provides an IP stack to support TCP and UDP protocols. The W5500 also supports up to 8 slot connections simultaneously.

Technical specifications

Product type

Development board

Compatible with

Arduino UNO

Series

Core

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969882 Arduino Ethernet Shield 2 Development board

Information

Information 1969882 Arduino Ethernet Shield 2 Development board

Download

Download 1969882 Arduino Ethernet Shield 2 Development board

Description

Version 2 has a built-in microSD card slot as opposed to standard-size SD cards. The new version 2 also offers greater compatibility with Arduino boards – the previous version did not support the Mega board.

What was ich needed to use the version 2 shield?

All was needed was an Arduino board, a 5 V power supply (this comes from the Arduino board), an Ethernet controller, 10/100 Mbit connection speed and a connection to an Arduino via an SPI connection.

This text is machine translated.

Features

  • – Ethernet chip w5500
  • – Dimensions: 2.7 x 2.1 inch
  • – microSD card/card reader slot
  • – Reset controller
  • – RJ45 Ethernet jack
  • – 5 status LEDs

Scope of delivery

  • Arduino Ethernet Shield 2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)