• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino MKR IoT Carrier Rev2 Development board Compatible with (development kits): Arduino

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Development board

Suitable for

Arduino

Compatible with

Arduino

Interfaces

Wi-Fi

Series

MKR

Series

Atmel SAMD21

Tool type

Development kit

Compatible with

Arduino

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2727604 Arduino MKR IoT Carrier Rev2 Development board Compatible with (development kits): Arduino

Description

Open Programmable IoT Platform – create your own devices for home or office automation.Open Programmable IoT Platform – create your own devices for home or office automation. Check, WAS you want as you want. The MKR IoT Carrier offers many opportunities for IoT projects. No soldering needed! Built-in sensors, circuits, and displays allow you to focus on programming and prototyping your ideas, rather than cabling and troubleshooting.Data acquisition: Map the wearer's environment using the integrated temperature, humidity, and pressure sensors, and capture movement data using the 6-axis IMU, light, gesture, and proximity sensors. Simply add further external sensors to capture more data from more sources via the integrated groove connectors (x3). Data storage: Capture and store all data locally on a SD card, or connect to the Arduino IoT Cloud * HER to create real-time data acquisition, storage and visualization.Data visualization:View real-time sensor values locally on the integrated OLED color display and create visual or acoustic prompts using the embedded LEDs and the buzzer.Total control:Control small electronic low-voltage devices directly with the integrated relays and the five push buttons. The integrated display offers a convenient interface on the device for immediate control. Alternatively, you can establish a connection to the Arduino IoT Cloud * to manage and control your device remotely via the Arduino Remote IoT app on a smartphone.* Simply connect one of the MKR family cards to provide the type of connectivity you want (WiFi, BT, GSM, LoRa, NB-IoT), And integrate seamlessly into the Arduino IoT Cloud. All MKR family cards have common pin assignment for easy connection to the MKR IoT carrier. We recommend purchasing an Arduino MKR WiFi 1010 card (not included in the delivery) for an easy WLAN or Bluetooth connection to the cloud or other cards.

This text is machine translated.

Scope of delivery

  • SD card slot (SD card not included)
  • Battery holder (battery not included)
  • Arduino MKR IoT Carrier Rev2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)