• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ARLO MAGN CHG CBL W AC ADPTR BLK VMA5001C-100EUS

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arlo certified accessories

  • Magnetic charging cable, suitable for indoor use
  • Compatible only with wireless Ultra, Pro3 & Floodlight surveillance camera, 244cm

Technical specifications

Product type

Charger

Factory colour

Black

Cable length

0 m

Used at

Outdoors

Indoors

Operating temperature

-20° C to 45° C.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368308 ARLO MAGN CHG CBL W AC ADPTR BLK VMA5001C-100EUS

Description

Make sure your Arlo cameras are charged at all times. The 2.44 m charging cable snaps in securely and provides a permanent power supply to your camera.

This text is machine translated.

Scope of delivery

  • Magnetic charging cable
  • User manual.

System requirements

  • Arlo Ultra, Arlo Pro3, Arlo Flood Light

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)