• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ARLO Pro 3 Floodlight FB1001B-100EUS Wi-Fi IP-CCTV camera 1920 x 1080 p

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ARLO IP CCTV camera for Outdoors Pro 3 Floodlight

  • 2K HDR videoBuilt-in high-performance floodlight100% wireless
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.
  • The image displays the IFTTT logo with brown letters on a white background.

Technical specifications

Product type

CCTV camera

CCTV features

2-way communication

IR LEDs

Sounder

White spotlight

Battery-powered

Signal standard

IP

Camera type

Compact camera

Transfer type

Wi-Fi

Used at

Outdoors

Max. viewing angle hor.

130°

Frequency

2.4 GHz

Factory colour

Black

Weight

1.455

App compatibility

Yes

Resolution (max.)

1920 x 1080 p

Alexa

Google Home

IFTTT

IP67

Power supply

PSU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2567828 ARLO Pro 3 Floodlight FB1001B-100EUS Wi-Fi IP-CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2567828 ARLO Pro 3 Floodlight FB1001B-100EUS Wi-Fi IP-CCTV camera 1920 x 1080 p

Description

Lighten the darkest nights: The Arlo Pro 3 flood light camera is equipped with a floodlight that is more powerful than a car headlight. With up to 3,000 lumens*, the first 100% wireless floodlight camera can be moved or manually illuminated up to 7 meters of your plot.* Power supply is required for full lumen capacity, brightness can be adjusted via the Arlo APP.SUPERIOR LIGHTING: Heller than a car spotlight: Illuminate up to 7m of your property with up to 3,000 lumens. You can adjust the brightness individually and trigger the floodlight automatically when moving or manually via your smartphone.100% WIRELESS: Quick and easy installation for immediate protection with the world's first wireless floodlight surveillance camera.2K HDR VIDEO: Zoom in on objects to see details and colors in 2K HDR. No matter in which weather thanks to the IP67 standard.160° VIEWING ANGLE: With a wider field of view of 160 degrees, you have an even better view of what was important to you.RESPOND & REPLY: Choose how you want to respond to a notification: Listen and speak to visitors with 2-way audio or trigger the alarm / siren to deter intruders.Instant NOTIFICATIONS: Connect to the Arlo APP HER smartphone to be notified immediately when motion is detected on your Wi-Fi camera.Arlo SECURE: Log in and unlock cloud recording, advanced detection and custom activity zones.[3 months free trial period included with each camera].smart HOME INTEGRATION: Control your Arlo Pro 3 floodlight surveillance camera with Amazon Alexa and Google Assistant. Also controllable with Apple HomeKit when connected to an Arlo SmartHub, which is available separately.POWER OPTIONS: The Arlo Pro 3 floodlight camera is equipped with a long-life, rechargeable XL battery. With an Arlo solar panel or charging cable for outdoor use, you can establish a continuous power supply.

This text is machine translated.

Features

  • 160° field of viewWeatherproof (IP67 standard)Integrated siren2-way audio

Scope of delivery

  • Arlo Pro 3 flood light camera
  • Rechargeable XL battery
  • Micro USB cable
  • Power supply unit
  • Wall bracket
  • Screw set
  • Quick guide
  • Arlo video surveillance sticker.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.