• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold Rak 1000150 Underfloor heating electronical FH P 2115i 240 W 1.5 m²

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric Floor Heating FH P 2115 Twin i

  • Heating area: 1.5 m²
  • Electro-smog
  • This text is machine translated.
  • Symbol image for Arnold Rak 1000150 Underfloor heating electronical FH P 2115i 240 W 1.5 m²

Technical specifications

Product type

Underfloor heating

Operation type

electronical

Operating voltage

230 V

Suitable for

Natural stone

Tiles

Wood

Laminate

Carpet

Cork

PVC

Wet room

Heating area

1.5 m²

Heating power (W / BTU/h)

240 W

Heating power

240 W

W/m

80 W

Lead length

3 m

Heating element length

3 m

Mounting height

3 mm

Max. current consumption

104 mA

IPX7

Protection class

II

Width

0.5 m

Suitable for

Natural stone, tiles, wood, laminate, carpet, cork, PVC, wet area etc.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 557468 Arnold Rak 1000150 Underfloor heating electronical FH P 2115i 240 W 1.5 m²

User & Safety Instructions

User & Safety Instructions 557468 Arnold Rak 1000150 Underfloor heating electronical FH P 2115i 240 W 1.5 m²

Warranty Terms

Warranty Terms 557468 Arnold Rak 1000150 Underfloor heating electronical FH P 2115i 240 W 1.5 m²

Description

Simple to install. The heating cable is sewed on a self-adhesive reinforcement fabric. The outward and return conductor generates heat and are made from 7-wire braid. Thanks to the protection class IP X7 is this floor heating also for wet areas.

This text is machine translated.

Scope of delivery

  • Heating mat
  • Detailed instructions.

What kind of Underfloor Heating are you looking for?