• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold Rak FH P 2160i Underfloor heating electronical FH P 2160i 960 W 6 m²

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 265.00
-15 %
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric Floor Heatings FH 2160i

  • 10 years manufacturer guarantee
  • No electro-smog
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

  • Power consumption 4.17 A
Product type

Underfloor heating

Operation type

electronical

Operating voltage

230 V

Suitable for

Natural stone

Tiles

Wood

Laminate

Carpet

Cork

PVC

Wet room

Heating area

6 m²

Heating power (W / BTU/h)

960 W

Heating power

960 W

W/m

80 W

Lead length

3 m

Heating element length

12 m

Mounting height

3 mm

Max. current consumption

417 mA

IPX7

Protection class

II

Width

0.5 m

Suitable for

Natural stone, tiles, wood, laminate, carpet, cork, PVC, wet area etc.

Operating voltage

230 V/50 Hz

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611248 Arnold Rak FH P 2160i Underfloor heating electronical FH P 2160i 960 W 6 m²

Warranty Terms

Warranty Terms 611248 Arnold Rak FH P 2160i Underfloor heating electronical FH P 2160i 960 W 6 m²

Description

Simple to install. The heating cable is sewed on to a support fabric. By cutting the mat the heating mat can be adjusted individually to a room of any size. Can be used for all floor coverings suitable for heating like natural stone, tiles, wood, laminate, carpet, cork, PVC etc. Very economical thanks to sophisticated, power-saving technology. Heating wires with FEP-insulation, copper shielding braid with 48 individual wires and sturdy PVC-outer covering.

Features

  • 3 m connection cable (permanently attached).

Scope of delivery

  • Heating mat
  • Guarantee card
  • Detailed laying instructions.

What kind of Underfloor Heating are you looking for?