• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold Rak Set 6109-20 Heater cable 230 V 1400 W 70 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric Floor-Heating cable 1400 W

  • IPX7
  • 10 years Manufacturers warranty
  • Symbol image for Arnold Rak Set 6109-20 Heater cable 230 V 1400 W 70 m

Technical specifications

Product type

Heater cable

Operating voltage

230 V

Heating element length

70 m

W/m

20 W

1400 W

Installation

Indoor

Outdoor

Frost protection

No

Lead length

3 m

Factory colour

Black

IPX7

Operating voltage

230 V/50 Hz

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 566010 Arnold Rak Set 6109-20 Heater cable 230 V 1400 W 70 m

Warranty Terms

Warranty Terms 566010 Arnold Rak Set 6109-20 Heater cable 230 V 1400 W 70 m

Description

Floor-Heating cable in Twin-Design, Outward and Return conductor produce the Heat. By heating in both Directions, the specific Wattage of the Heat conductor per Meter is distributed to both Heat conductor, ie, optimal heat distribution and Longer life because the heating elements are claimed each with Half the power. This Heating cable is appropriate in Heating all Floor coverings , in every conceivable form of Space to install. The Sitting distance of Heating cable determines the amount of Heat per m², and the deployable Space. The Heating cable with 20 W / m is also suitable for areas with increased demand for Heat, for example, Sunrooms, Basements, Entrance, covered outdoor Areas. Complies with DIN EN 60335-1, DIN EN 60335-2-96 and DIN EN 50366.

Features

  • 3 m connection cable (permanently attached).

Scope of delivery

  • Heating cables included double-sided Fabric tape, Warranty card and Installation instructions.

Hints

Not for embedding in mastic asphalt or reinforced concrete.