• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold Rak Set 6105-20 Heater cable 230 V 600 W 30 m

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

600 W electric floor-heating cable

  • IPX7
  • 10 years of manufacture guranty
  • Symbol image for Arnold Rak Set 6105-20 Heater cable 230 V 600 W 30 m

Technical specifications

Product type

Heater cable

Operating voltage

230 V

Heating element length

30 m

W/m

20 W

600 W

Installation

Indoor

Outdoor

Frost protection

No

Lead length

3 m

Factory colour

Black

IPX7

Operating voltage

230 V/50 Hz

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 566008 Arnold Rak Set 6105-20 Heater cable 230 V 600 W 30 m

Warranty Terms

Warranty Terms 566008 Arnold Rak Set 6105-20 Heater cable 230 V 600 W 30 m

Description

Floor heating cables in twin design, the outward and return conductor produce the warmth. By heating in both directions, the specific wattage of the heat conductor per meter is distributed to both heat conductor ie, optimal heat distribution and longer life because the heating elements are claimed each with half of the power. This heating cable is laid under all heating-suitable floor mats to move in each conceivable spatial form. The moving distance of the heating cable determines the amount of heat per sqm, and the deployable space. The heating cable with 20 W/m is also suitable for areas with increased demand for heat, for example: sunrooms, basements, entrance, covered outdoor areas. Complies with DIN EN 60335-1, DIN EN 60335-2-96 and DIN EN 50366.

Features

  • 3 m connection cable (permanently attached).

Scope of delivery

  • Heating cables incl. double-sided fabric tape, warranty card and installation instructions.

Hints

Not for embedding in mastic asphalt or reinforced concrete.

More interesting products

(*All information is plus legal VAT)