• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold Rak HK-12,0-F Heater cable 230 V 180 W 12 m with frost protection

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Heating Cable 230 V / 180 W

  • Protection against frost
  • 12m

Technical specifications

  • Cable protection class: IPX7
Product type

Heater cable

Operating voltage

230 V

Connection

PG plug

Heating element length

12 m

W/m

15 W

180 W

Heater features

with frost protection

Max. temperature

105 °C

Installation

Indoor

Outdoor

Frost protection

Yes

Lead length

2 m

Factory colour

Black

IPX7

Connection

Shock-proof plug

Operating voltage

230 V/50 Hz

Documents & Downloads

Datasheet

Datasheet 625814 Arnold Rak HK-12,0-F Heater cable 230 V 180 W 12 m with frost protection

User & Safety Instructions

User & Safety Instructions 625814 Arnold Rak HK-12,0-F Heater cable 230 V 180 W 12 m with frost protection

Description

Ready to plug resistance heating pipeline according to DIN VDE 0253. The anti-frost function makes the heating cable ideal as pipe trace heating. They get switched on automatically at a temperature below 5 °C and switch off at approx. 8°C. Ideally suited for the heat of terrariums, hotbeds, greenhouses, etc.

Scope of delivery

  • Heating Cables
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.97€ 108.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)