
1/7
Heater cable
230 V
PG plug
25 m
15 W
375 W
with frost protection
105 °C
Indoor
Outdoor
Yes
2 m
Black
IPX7
Shock-proof plug
230 V/50 Hz
Datasheet 560125 Arnold Rak HK-25,0-F Heater cable 230 V 375 W 25 m with frost protection
User & Safety Instructions 560125 Arnold Rak HK-25,0-F Heater cable 230 V 375 W 25 m with frost protection
€ 143.97€ 142.97*
The necessary accessories are required to use the article as described.