
1/7
Heater cable
230 V
PG plug
5 m
15 W
75 W
with frost protection
105 °C
Indoor
Outdoor
Yes
2 m
Black
IPX7
Shock-proof plug
230 V/50 Hz
Datasheet 625812 Arnold Rak HK-5,0-F Heater cable 230 V 75 W 5 m with frost protection
User & Safety Instructions 625812 Arnold Rak HK-5,0-F Heater cable 230 V 75 W 5 m with frost protection
Conformity certificate 625812 Arnold Rak HK-5,0-F Heater cable 230 V 75 W 5 m with frost protection
€ 85.97€ 84.97*
The necessary accessories are required to use the article as described.