• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold Rak Set 6101-20 Heater cable 230 V 200 W 10 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 155.00
-43 %
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Electric Floor Heating Cable 200W

  • IPX7
  • 10 years warranty
  • Symbol image for Arnold Rak Set 6101-20 Heater cable 230 V 200 W 10 m

Technical specifications

Product type

Heater cable

Operating voltage

230 V

Heating element length

10 m

W/m

20 W

200 W

Installation

Indoor

Outdoor

Frost protection

No

Lead length

3 m

Factory colour

Black

IPX7

Operating voltage

230 V/50 Hz

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 566005 Arnold Rak Set 6101-20 Heater cable 230 V 200 W 10 m

Warranty Terms

Warranty Terms 566005 Arnold Rak Set 6101-20 Heater cable 230 V 200 W 10 m

Description

Floor-heating cable in twin design,outward and return conductor produce heating. By heating in both directions, to heat both the conductors a specific wattage of heating conductor is distributed per meter.It gives optimal heat distribution and longer life and each heating elements are claimed with half the power. This heating cable is laid suitably under all the floors covering every conceivable space. Transfer, pass,distance of heating cable determines the amount of heat per m² and the deployable space. Heating cable with 20 W / m is suitable for areas with increased demand for heat.For example, Sunrooms, basements, entrance, covered outdoor areas. Complies with DIN EN 60335-1, DIN EN 60335-2-96 and EN 50366th

Features

  • 3 m connection cable (permanently attached).

Scope of delivery

  • Heating cables including double-sided fabric tape, warranty card and installation instructions.

Hints

Not for embedding in mastic asphalt or reinforced concrete.

More interesting products

(*All information is plus legal VAT)