• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold Rak HK-8,0 Heater cable 230 V 120 W 8.0 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 75.99
-24 %
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heating Cable 230 V / 120 W

  • 8 m long heat conductor
  • Without frost protection function

Technical specifications

  • Drum-Ø: 5.5 mm.
  • Cable protection class: IPX7
Product type

Heater cable

Operating voltage

230 V

Connection

PG plug

Heating element length

8.0 m

W/m

15 W

120 W

Max. temperature

105 °C

Installation

Indoor

Outdoor

Frost protection

No

Lead length

2.0 m

Factory colour

Black

IPX7

Connection

Shock-proof plug

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 625818 Arnold Rak HK-8,0 Heater cable 230 V 120 W 8.0 m

Description

Plug final resistance heating cable as per DIN VDE 0253rd Ideal as a pipe heating Ideally suited for the heat of terrariums, hotbeds, greenhouses, etc.

Scope of delivery

  • Heating Cables
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)